M39012/55-3126
vs
M39012/55-3026
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
RADIALL S A
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
TE Connectivity
Samacsys Modified On
2023-07-03 08:50:01
Category CO2 Kg
3.89
Compliance Temperature Grade
Military: -65C to +165C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
6(c)
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Qualifications
DLA
Body Depth
0.33 inch
Body Length
1.028 inch
Body/Shell Style
PLUG
PLUG
Cable Types
RG 174, RG 188A, RG 188, RG 316
Characteristic Impedance
50 Ω
75 Ω
Connector Type
RF SMA CONNECTOR
RF SMA CONNECTOR
Contact Gender
MALE
MALE
Contact Resistance
3 mΩ
Contact Style
COAX
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Loss
0.06 dB
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
YES
YES
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
12.4 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Shell Material
STAINLESS STEEL
Terminal Length
0.38 inch
Termination Type
CRIMP
CRIMP
Total Number of Contacts
1
VSWR
1.15
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG-316
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
JESD-609 Code
e4
Compare M39012/55-3126 with alternatives
Compare M39012/55-3026 with alternatives