M39012/55-3028 vs M39012/55-3128 feature comparison

M39012/55-3028 Amphenol SV Microwave

Buy Now Datasheet

M39012/55-3128 Radiall

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SV MICROWAVE INC RADIALL S A
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer Amphenol SV MICROWAVE
Base Number Matches 1 1
Additional Feature STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG-142
Body/Shell Style PLUG
Characteristic Impedance 75 Ω
Connector Type RF SMA CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mounting Style STRAIGHT
Mounting Type CABLE
Option GENERAL PURPOSE
Panel Mount NO
Termination Type CRIMP

Compare M39012/55-3028 with alternatives

Compare M39012/55-3128 with alternatives