M39012/55-3028
vs
M39012/55-3128
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SV MICROWAVE INC
|
APPLIED ENGINEERING PRODUCTS
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Samacsys Manufacturer |
Amphenol SV MICROWAVE
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG-142
|
Body/Shell Style |
|
PLUG
|
Characteristic Impedance |
|
75 Ω
|
Connector Type |
|
RF SMA CONNECTOR
|
Contact Finish Mating |
|
GOLD
|
Contact Finish Termination |
|
GOLD
|
Contact Gender |
|
MALE
|
Coupling Type |
|
THREADED
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
YES
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
CABLE
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Termination Type |
|
CRIMP
|
|
|
|
Compare M39012/55-3028 with alternatives
Compare M39012/55-3128 with alternatives