M39010/20A5R6KM vs MIL1330-38K feature comparison

M39010/20A5R6KM Gowanda Electronics Corporation

Buy Now Datasheet

MIL1330-38K API Delevan

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP API DELEVAN
Package Description CHIP 3313
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 3313 3313
Construction Rectangular Rectangular
Core Material POWERED IRON IRON
DC Resistance 1.8 Ω 1.8 Ω
Inductance-Nom (L) 5.6 µH 5.6 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.68 mm 3.68 mm
Package Length 8.26 mm 8.26 mm
Package Style SMT SMT
Package Width 3.3 mm 3.18 mm
Packing Method TR, 13 Inch TR, 13 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.195 A 0.195 A
Reference Standard MIL-PRF-39010/20
Self Resonance Frequency 65 MHz 65 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 7.9MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code No
Category CO2 Kg 3.7
Compliance Temperature Grade Industrial: -55C to +105C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)
Test Frequency 7.9 MHz

Compare M39010/20A5R6KM with alternatives

Compare MIL1330-38K with alternatives