M39010/10A681KR
vs
M39010/10A681KM
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
API DELEVAN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
Core Material
FERRITE
FERRITE
DC Resistance
60 Ω
60 Ω
Inductance-Nom (L)
680 µH
680 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e0
Lead Diameter
0.635 mm
0.635 mm
Lead Length
36.53 mm
36.53 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.11 mm
4.11 mm
Package Length
10.41 mm
10.41 mm
Package Style
Axial
Axial
Packing Method
TR, 14 INCH
TR, 14 INCH
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.08 A
0.08 A
Reference Standard
MIL-PRF-39010/10
MIL-PRF-39010/10
Self Resonance Frequency
4 MHz
4 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn63Pb37)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.79 MHz
0.79 MHz
Tolerance
10%
10%
Base Number Matches
2
2
Compare M39010/10A681KR with alternatives
Compare M39010/10A681KM with alternatives