M39010/10A221KP
vs
MS75085-11
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
RCD COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Axial
Tubular
Core Material
FERRITE
DC Resistance
21 Ω
21 Ω
Inductance-Nom (L)
220 µH
220 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.546 mm
0.5 mm
Lead Length
41.3 mm
25.4 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.67 mm
2.42 mm
Package Length
6.6 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.052 A
0.052 A
Reference Standard
M39010/10
MS75085
Self Resonance Frequency
9 MHz
9 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 0.79 MHZ
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN/TIN LEAD
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
2
5
Test Frequency
0.79 MHz
Compare M39010/10A221KP with alternatives
Compare MS75085-11 with alternatives