M39010/08BR33KS
vs
AL03-0.33UH-KT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
API DELEVAN
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Tubular
|
Core Material |
PHENOLIC
|
|
DC Resistance |
0.22 Ω
|
0.22 Ω
|
Inductance-Nom (L) |
0.33 µH
|
0.33 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e0
|
Lead Diameter |
0.635 mm
|
0.5 mm
|
Lead Length |
36.58 mm
|
25.4 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4.75 mm
|
2.3 mm
|
Package Length |
11.1 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 14 INCH
|
TR
|
Quality Factor-Min (at L-nom) |
30
|
45
|
Rated Current-Max |
2 A
|
0.815 A
|
Reference Standard |
MIL-PRF-39010/08
|
|
Self Resonance Frequency |
410 MHz
|
410 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
TIN LEAD
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
25 MHz
|
25.2 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
2
|
|
|
|
Compare M39010/08BR33KS with alternatives
Compare AL03-0.33UH-KT with alternatives