M39010/06BR33MP
vs
SMCC-R33M-01
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
API DELEVAN
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Tubular
|
Core Material |
PHENOLIC
|
PHENOLIC
|
DC Resistance |
0.09 Ω
|
0.12 Ω
|
Inductance-Nom (L) |
0.33 µH
|
0.33 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.635 mm
|
0.6 mm
|
Lead Length |
36.53 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3.96 mm
|
4 mm
|
Package Length |
9.53 mm
|
9.5 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
TR, 12 Inch
|
Quality Factor-Min (at L-nom) |
45
|
45
|
Rated Current-Max |
1.4 A
|
1.35 A
|
Reference Standard |
MIL-PRF-39010/06
|
UL
|
Self Resonance Frequency |
360 MHz
|
250 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
25 MHz
|
1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
2
|
1
|
Special Feature |
|
Q IS MEASURED AT 25.2 MHZ
|
|
|
|
Compare M39010/06BR33MP with alternatives
Compare SMCC-R33M-01 with alternatives