M39010/06BR15MM
vs
LT4K074
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
TDK CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Cylindrical
Core Material
Phenolic
DC Resistance
0.03 Ω
0.03 Ω
Inductance-Nom (L)
0.15 µH
0.15 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.69 mm
0.63 mm
Lead Length
41.3 mm
36.51 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.22 mm
3.96 mm
Package Length
9.78 mm
9.53 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
2.45 A
2.45 A
Reference Standard
M39010/06
Self Resonance Frequency
525 MHz
525 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 25 MHZ
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
PRINTED WIRING PIN
Tolerance
20%
20%
Base Number Matches
2
2
Test Frequency
25.2 MHz
Compare M39010/06BR15MM with alternatives
Compare LT4K074 with alternatives