M39010/06B4R7KR vs ER1537-28KR feature comparison

M39010/06B4R7KR API Delevan

Buy Now Datasheet

ER1537-28KR API Delevan

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material PHENOLIC PHENOLIC
DC Resistance 2.6 Ω 2.6 Ω
Inductance-Nom (L) 4.7 µH 4.7 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Lead Diameter 0.635 mm 0.635 mm
Lead Length 36.53 mm 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.96 mm 3.96 mm
Package Length 9.53 mm 9.53 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 14 INCH
Quality Factor-Min (at L-nom) 33 33
Rated Current-Max 0.26 A 0.26 A
Reference Standard MIL-PRF-39010/06
Self Resonance Frequency 90 MHz 90 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 2 1
Samacsys Manufacturer API Delevan

Compare M39010/06B4R7KR with alternatives

Compare ER1537-28KR with alternatives