M39010/06B4R7KR vs 18130-16 feature comparison

M39010/06B4R7KR Gowanda Electronics Corporation

Buy Now Datasheet

18130-16 Gowanda Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer GOWANDA ELECTRONICS CORP GOWANDA ELECTRONICS CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Molded
Core Material Phenolic PHENOLIC
DC Resistance 2.6 Ω 2.6 Ω
Inductance-Nom (L) 4.7 µH 4.7 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.69 mm 0.65 mm
Lead Length 41.3 mm 36.525 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.22 mm 3.962 mm
Package Length 9.78 mm 9.525 mm
Package Style Axial Axial
Packing Method TR, 12 Inch TR
Quality Factor-Min (at L-nom) 33 33
Rated Current-Max 0.26 A 0.26 A
Reference Standard M39010/06
Self Resonance Frequency 90 MHz 90 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 7.9 MHZ
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE PRINTED WIRING PIN
Tolerance 10% 10%
Base Number Matches 2 3
Test Frequency 7.9 MHz

Compare M39010/06B4R7KR with alternatives

Compare 18130-16 with alternatives