M39010/06B1R5JR
vs
550-3640-25-01-36
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
CAMBION ELECTRONICS LTD
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
Core Material
Phenolic
DC Resistance
0.5 Ω
0.5 Ω
Inductance-Nom (L)
1.5 µH
1.5 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e4
Lead Diameter
0.69 mm
0.64 mm
Lead Length
41.3 mm
36.52 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.22 mm
3.96 mm
Package Length
9.78 mm
9.53 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
TR
Quality Factor-Min (at L-nom)
33
33
Rated Current-Max
0.6 A
0.6 A
Reference Standard
M39010/06
Self Resonance Frequency
160 MHz
160 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 7.9 MHZ
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
SILVER
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Base Number Matches
2
1
Compare M39010/06B1R5JR with alternatives
Compare 550-3640-25-01-36 with alternatives