M39010/01AR56KP
vs
M39010/01AR56KM
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
API DELEVAN
|
API DELEVAN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Tubular
|
Core Material |
PHENOLIC
|
PHENOLIC
|
DC Resistance |
0.33 Ω
|
0.33 Ω
|
Inductance-Nom (L) |
0.56 µH
|
0.56 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e0
|
Lead Diameter |
0.635 mm
|
0.635 mm
|
Lead Length |
36.53 mm
|
36.53 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4.11 mm
|
4.11 mm
|
Package Length |
10.41 mm
|
10.41 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 14 INCH
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom) |
43
|
43
|
Rated Current-Max |
0.49 A
|
0.49 A
|
Reference Standard |
MIL-PRF-39010/01
|
MIL-PRF-39010/01
|
Self Resonance Frequency |
210 MHz
|
210 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
25 MHz
|
25 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
2
|
|
|
|
Compare M39010/01AR56KP with alternatives
Compare M39010/01AR56KM with alternatives