M39006/31-0254
vs
T291C686K100RSC-0100
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
68 µF
68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
JESD-609 Code
e0
e0
Leakage Current
0.01 mA
Manufacturer Series
CLR91
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TRAY
Tray
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-39006/31
Ripple Current
1600 mA
Surface Mount
NO
NO
Tan Delta
5.65
Terminal Finish
TIN LEAD OVER NICKEL
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Base Number Matches
6
1
Rohs Code
No
Diameter
9.52 mm
ESR
1110 mΩ
Length
19.46 mm
Package Style
Axial
Compare T291C686K100RSC-0100 with alternatives