M39006/31-0225H vs TAX336M5011 feature comparison

M39006/31-0225H Vishay Tansitor

Buy Now Datasheet

TAX336M5011 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TANSITOR CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.002 mA 0.002 mA
Manufacturer Series M39006/31 TAX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39006/31
Ripple Current 700 mA 700 mA
Surface Mount NO NO
Tan Delta 0.062 0.123
Terminal Shape WIRE WIRE
Base Number Matches 3 1

Compare M39006/31-0225H with alternatives

Compare TAX336M5011 with alternatives