M39006/31-0129H
vs
T291A566M030RS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
Capacitance
56 µF
56 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.78 mm
4.78 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
2610 mΩ
2610 mΩ
Leakage Current
0.002 mA
0.002 mA
Length
11.51 mm
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
30 V
30 V
Reference Standard
MIL-PRF-39006/31
MIL-PRF-39006/31
Ripple Current
800 mA
800 mA
Surface Mount
NO
NO
Tan Delta
0.11
11.0
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Manufacturer Series
T191A
Package Shape
TUBULAR PACKAGE
Packing Method
TRAY
Series
T291(30V)
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare M39006/31-0129H with alternatives
Compare T291A566M030RS with alternatives