M39006/31-0026H vs T291A107K015PC-0200 feature comparison

M39006/31-0026H Kyocera AVX Components

Buy Now Datasheet

T291A107K015PC-0200 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1990 mΩ 1990 mΩ
Leakage Current 0.002 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39006/31
Ripple Current 900 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Packing Method Tray

Compare M39006/31-0026H with alternatives

Compare T291A107K015PC-0200 with alternatives