M39006/30-0622H
vs
T192A255K100ASC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY TANSITOR
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
2.5 µF
2.5 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Leakage Current
0.001 mA
Manufacturer Series
CLR90
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-C-39006/30
MIL-STD-202
Ripple Current
505 mA
Surface Mount
NO
NO
Tan Delta
0.01
Terminal Shape
WIRE
WIRE
Base Number Matches
4
1
Rohs Code
No
Diameter
4.78 mm
JESD-609 Code
e0
Length
11.51 mm
Package Style
Axial
Packing Method
Tray
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare M39006/30-0622H with alternatives
Compare T192A255K100ASC with alternatives