M39006/30-0388 vs CSR13H156KM feature comparison

M39006/30-0388 Nissei Electric Co Ltd

Buy Now Datasheet

CSR13H156KM Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD CORNELL DUBILIER ELECTRONICS INC
Package Description , AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.001 mA 0.007 mA
Manufacturer Series CLR90 CSR13
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Reference Standard MIL-PRF-39006/30
Ripple Current 347.1 mA
Surface Mount NO NO
Tan Delta 0.03 0.04
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
HTS Code 8532.21.00.20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.02
Additional Feature STANDARD: MIL-C-39003/01
Diameter 8.92 mm
Length 19.96 mm
Package Style Axial
Packing Method TR
Series CSR13

Compare M39006/30-0388 with alternatives

Compare CSR13H156KM with alternatives