M39006/30-0361 vs TWCA405M060CLLZ000H feature comparison

M39006/30-0361 Vishay Intertechnologies

Buy Now Datasheet

TWCA405M060CLLZ000H Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Capacitance 4 µF 4 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 4650 mΩ 4650 mΩ
JESD-609 Code e0 e0
Leakage Current 0.001 mA 0.001 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-PRF-39006/30
Surface Mount NO NO
Tan Delta 0.014 1.4
Terminal Finish TIN LEAD Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Ripple Current 204.75 mA

Compare M39006/30-0361 with alternatives

Compare TWCA405M060CLLZ000H with alternatives