M39006/30-0358 vs M39006/22-0578H feature comparison

M39006/30-0358 Nissei Electric Co Ltd

Buy Now Datasheet

M39006/22-0578H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 82 µF 82 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (WET)
Leakage Current 0.002 mA
Manufacturer Series CLR90
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39006/30 MIL-PRF-39006
Ripple Current 546 mA
Surface Mount NO
Tan Delta 0.075
Terminal Shape WIRE
Base Number Matches 2 4
Rohs Code No
Diameter 9.52 mm
ESR 2430 mΩ
Length 19.46 mm
Package Style Axial

Compare M39006/30-0358 with alternatives

Compare M39006/22-0578H with alternatives