M39006/30-0227
vs
109D147X0006F2
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
NISSEI ELECTRIC CO LTD
|
VISHAY SPRAGUE
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
140 µF
|
140 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (WET)
|
Leakage Current |
0.001 mA
|
|
Manufacturer Series |
CLR90
|
109D
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6 V
|
6 V
|
Reference Standard |
MIL-PRF-39006/30
|
|
Ripple Current |
468 mA
|
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.105
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Packing Method |
|
TRAY, PLASTIC
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare M39006/30-0227 with alternatives
Compare 109D147X0006F2 with alternatives