M39006/30-0177H vs M39006/22-0617H feature comparison

M39006/30-0177H Nissei Electric Co Ltd

Buy Now Datasheet

M39006/22-0617H Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer NISSEI ELECTRIC CO LTD VISHAY SPRAGUE
Package Description , AXIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (WET)
Leakage Current 0.002 mA
Manufacturer Series CLR90 M39006/22
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Reference Standard MIL-PRF-39006/30 MIL-C-39006
Ripple Current 520.65 mA 1335 mA
Surface Mount NO NO
Tan Delta 0.055 0.11
Terminal Shape WIRE WIRE
Base Number Matches 2 5
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39006/30-0177H with alternatives