M39006/30-0153 vs TWCD506M060CCLZ900H feature comparison

M39006/30-0153 Kyocera AVX Components

Buy Now Datasheet

TWCD506M060CCLZ900H Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Capacitance 50 µF 50 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1330 mΩ 2650 mΩ
Leakage Current 0.002 mA 0.002 mA
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-PRF-39006
Ripple Current 518.7 mA 518.7 mA
Surface Mount NO NO
Tan Delta 0.05 10.0
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn60Pb40)

Compare M39006/30-0153 with alternatives

Compare TWCD506M060CCLZ900H with alternatives