M39006/30-0070
vs
TWCB127M015CLLZ900H
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
Capacitance
120 µF
120 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.14 mm
7.14 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
990 mΩ
990 mΩ
Leakage Current
0.001 mA
0.001 mA
Length
16.28 mm
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-PRF-39006
Ripple Current
565.5 mA
565.5 mA
Surface Mount
NO
NO
Tan Delta
0.09
9.0
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare M39006/30-0070 with alternatives
Compare TWCB127M015CLLZ900H with alternatives