M39006/30-0062 vs CT4EA15MK015V feature comparison

M39006/30-0062 Vishay Tansitor

Buy Now Datasheet

CT4EA15MK015V EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TANSITOR EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.001 mA 0.001 mA
Manufacturer Series M39006/30
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39006/30
Surface Mount NO NO
Tan Delta 0.025 0.05
Terminal Shape WIRE WIRE
Base Number Matches 5 2
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare M39006/30-0062 with alternatives

Compare CT4EA15MK015V with alternatives