M39006/30-0036
vs
M39006/22-0036H
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
NISSEI ELECTRIC CO LTD
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
430 µF
|
430 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (WET)
|
Leakage Current |
0.002 mA
|
|
Manufacturer Series |
CLR90
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
8 V
|
8 V
|
Reference Standard |
MIL-PRF-39006/30
|
MIL-PRF-39006
|
Ripple Current |
711.75 mA
|
|
Surface Mount |
NO
|
|
Tan Delta |
0.23
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Diameter |
|
9.52 mm
|
ESR |
|
1420 mΩ
|
Length |
|
19.46 mm
|
Package Style |
|
Axial
|
|
|
|
Compare M39006/30-0036 with alternatives
Compare M39006/22-0036H with alternatives