M39006/25-0236H vs 109D107X9060F0 feature comparison

M39006/25-0236H Kyocera AVX Components

Buy Now Datasheet

109D107X9060F0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 2520 mΩ 2500 mΩ
Leakage Current 0.004 mA 0.004 mA
Length 16.28 mm 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-PRF-39006/25
Ripple Current 429 mA 300 mA
Surface Mount NO NO
Tan Delta 0.19
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code No
Factory Lead Time 16 Weeks
JESD-609 Code e0
Packing Method TRAY
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39006/25-0236H with alternatives

Compare 109D107X9060F0 with alternatives