M39006/25-0233H vs T195A276M060AS feature comparison

M39006/25-0233H Vishay Tansitor

Buy Now Datasheet

T195A276M060AS KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TANSITOR KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 27 µF 27 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Manufacturer Series CLR81 T195
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-C-39006/25
Ripple Current 700 mA 700 mA
Surface Mount NO NO
Tan Delta 0.102 10.2
Terminal Shape WIRE WIRE
Base Number Matches 1 2
JESD-609 Code e0
Leakage Current 0.003 mA
Packing Method TRAY
Terminal Finish TIN LEAD OVER NICKEL

Compare M39006/25-0233H with alternatives

Compare T195A276M060AS with alternatives