M39006/25-0121 vs M39006/31-0033H feature comparison

M39006/25-0121 Vishay Tansitor

Buy Now Datasheet

M39006/31-0033H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TANSITOR AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Manufacturer Series M39006/25
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-39006/25 MIL-PRF-39006
Ripple Current 331.5 mA
Surface Mount NO
Tan Delta 0.22
Terminal Shape WIRE
Base Number Matches 7 2
Rohs Code No
Diameter 4.78 mm
ESR 2150 mΩ
Length 11.51 mm
Package Style Axial

Compare M39006/25-0121 with alternatives

Compare M39006/31-0033H with alternatives