M39006/25-0104H vs M39006/25-0192 feature comparison

M39006/25-0104H Nissei Electric Co Ltd

Buy Now Datasheet

M39006/25-0192 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer NISSEI ELECTRIC CO LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1800 µF 1800 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (WET)
Leakage Current 0.007 mA
Manufacturer Series CLR81 M39006/25
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 8 V 8 V
Reference Standard MIL-PRF-39006/25 MIL-PRF-39006/25
Ripple Current 897 mA 897 mA
Surface Mount NO NO
Tan Delta 1.38 138.0
Terminal Shape WIRE WIRE
Base Number Matches 4 4
Packing Method TRAY

Compare M39006/25-0104H with alternatives