M39006/25-0099
vs
TWCB687M008CCLZ070H
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
18 Weeks
|
|
Capacitance |
680 µF
|
680 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
7.14 mm
|
7.14 mm
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
ESR |
2540 mΩ
|
2540 mΩ
|
Leakage Current |
0.003 mA
|
0.003 mA
|
Length |
16.28 mm
|
16.28 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
8 V
|
8 V
|
Reference Standard |
MIL-PRF-39006
|
|
Ripple Current |
585 mA
|
1500 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
1.3
|
1.3
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
4
|
1
|
Additional Feature |
|
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare M39006/25-0099 with alternatives
Compare TWCB687M008CCLZ070H with alternatives