M39006/25-0082H vs TWCA685K125CCSZ0000 feature comparison

M39006/25-0082H Vishay Tansitor

Buy Now Datasheet

TWCA685K125CCSZ0000 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TANSITOR AVX CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.003 mA
Manufacturer Series CLR81
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 125 V 125 V
Reference Standard MIL-C-39006/25
Ripple Current 700 mA
Surface Mount NO
Tan Delta 0.06
Terminal Shape WIRE
Base Number Matches 5 1
Rohs Code No
Diameter 4.78 mm
ESR 11710 mΩ
JESD-609 Code e0
Length 11.51 mm
Package Style Axial
Terminal Finish Tin/Lead (Sn60Pb40)

Compare M39006/25-0082H with alternatives

Compare TWCA685K125CCSZ0000 with alternatives