M39006/25-0065 vs M39006/25-0153 feature comparison

M39006/25-0065 Vishay Intertechnologies

Buy Now Datasheet

M39006/25-0153 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CORNELL-DUBILIER ELECTRONICS INC
Package Description , AXIAL LEADED
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm
Dielectric Material TANTALUM (WET)
JESD-609 Code e0
Leakage Current 0.003 mA
Length 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 75 V 75 V
Reference Standard MIL-PRF-39006/25 MIL-C-39006/25
Ripple Current 162 mA 600 mA
Surface Mount NO NO
Tan Delta 0.085 0.085
Terminal Finish TIN LEAD NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 8 7
HTS Code 8532.21.0020
Manufacturer Series M39006/25

Compare M39006/25-0065 with alternatives