M39006/25-0034H vs M39006/31-0122H feature comparison

M39006/25-0034H Kyocera AVX Components

Buy Now Datasheet

M39006/31-0122H Vishay Sprague

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 68 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET)
Leakage Current 0.002 mA
Manufacturer Series M39006/25
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-39006/25
Ripple Current 331.5 mA
Surface Mount NO
Tan Delta 0.22
Terminal Shape WIRE
Base Number Matches 6 5
HTS Code 8532.21.0020

Compare M39006/25-0034H with alternatives