M39006/25-0011H vs M39006/250011 feature comparison

M39006/25-0011H Vishay Tansitor

Buy Now Datasheet

M39006/250011 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TANSITOR CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +125C
Capacitance 680 µF 680 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.003 mA 0.003 mA
Manufacturer Series CLR81
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 8 V 8 V
Reference Standard MIL-C-39006/25 MIL-C-39006/25
Ripple Current 1500 mA 585 mA
Surface Mount NO NO
Tan Delta 1.3 1.3
Terminal Shape WIRE WIRE
Base Number Matches 1 2

Compare M39006/25-0011H with alternatives

Compare M39006/250011 with alternatives