M39006/25-0008
vs
M39006/25-0096
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
2200 µF
|
2200 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
Manufacturer Series |
M39006/25
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
|
Packing Method |
TRAY
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
6 V
|
6 V
|
Reference Standard |
MIL-PRF-39006/25
|
MIL-PRF-39006
|
Ripple Current |
897 mA
|
897 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
170.0
|
1.7
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
No
|
Factory Lead Time |
|
18 Weeks
|
Diameter |
|
9.52 mm
|
ESR |
|
1030 mΩ
|
Leakage Current |
|
0.006 mA
|
Length |
|
26.97 mm
|
Package Style |
|
Axial
|
|
|
|
Compare M39006/25-0096 with alternatives