M39006/220490 vs CT9HTB180UF+/-20%10V feature comparison

M39006/220490 Cornell Dubilier Electronics Inc

Buy Now Datasheet

CT9HTB180UF+/-20%10V EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Capacitance 180 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET)
Leakage Current 0.001 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-C-39006/22
Ripple Current 532.35 mA
Surface Mount NO
Tan Delta 0.3
Terminal Shape WIRE
Base Number Matches 1 1

Compare M39006/220490 with alternatives

Compare CT9HTB180UF+/-20%10V with alternatives