M39006/220039 vs CT69FD850MM008V feature comparison

M39006/220039 Cornell Dubilier Electronics Inc

Buy Now Datasheet

CT69FD850MM008V Firadec

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC FIRADEC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 850 µF 850 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.004 mA 0.004 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 8 V 8 V
Reference Standard MIL-C-39006/22
Ripple Current 908.7 mA
Surface Mount NO NO
Tan Delta 0.6 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 2

Compare M39006/220039 with alternatives

Compare CT69FD850MM008V with alternatives