M39006/22-0660H vs M39006/22-0660 feature comparison

M39006/22-0660H Nissei Electric Co Ltd

Buy Now Datasheet

M39006/22-0660 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD CORNELL-DUBILIER ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Leakage Current 0.01 mA
Manufacturer Series CLR79 M39006/22
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 125 V 125 V
Reference Standard MIL-PRF-39006/22 MIL-C-39006/22
Ripple Current 702 mA 1800 mA
Surface Mount NO NO
Tan Delta 0.065 0.065
Terminal Shape WIRE WIRE
Base Number Matches 5 8
HTS Code 8532.21.0020
Terminal Finish NOT SPECIFIED

Compare M39006/22-0660H with alternatives

Compare M39006/22-0660 with alternatives