M39006/22-0593H vs TWCD506M060CCLZ0000 feature comparison

M39006/22-0593H Vishay Sprague

Buy Now Datasheet

TWCD506M060CCLZ0000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SPRAGUE AVX CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 50 µF 50 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0
Leakage Current 0.002 mA 0.002 mA
Manufacturer Series M39006/22
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-C-39006
Ripple Current 1330 mA 518.7 mA
Surface Mount NO NO
Tan Delta 0.1 10.0
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 4 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Diameter 9.52 mm
ESR 2650 mΩ
Length 19.46 mm
Package Style Axial

Compare TWCD506M060CCLZ0000 with alternatives