M39006/22-0568 vs TWCB256K050CLSZ000H feature comparison

M39006/22-0568 Vishay Sprague

Buy Now Datasheet

TWCB256K050CLSZ000H Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
parentfamilyid 71988368
Ihs Manufacturer VISHAY SPRAGUE AVX CORP
Package Description AXIAL LEADED ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2010-06-18 2021-01-19
EFUP 50
Capacitance 25 µF 25 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0 e0
Manufacturer Series M39006/22
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39006
Ripple Current 1005 mA 391.95 mA
Surface Mount NO NO
Tan Delta 0.08 4.0
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 9 1
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Diameter 7.14 mm
ESR 2130 mΩ
Leakage Current 0.001 mA
Length 16.28 mm
Package Style Axial

Compare TWCB256K050CLSZ000H with alternatives