M39006/22-0568 vs M39006/30-0348 feature comparison

M39006/22-0568 Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39006/30-0348 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL-DUBILIER ELECTRONICS INC AVX CORP
Package Description AXIAL LEADED ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.0020
Capacitance 25 µF 25 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Manufacturer Series M39006/22
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39006/22 MIL-PRF-39006
Ripple Current 1005 mA 391.95 mA
Surface Mount NO NO
Tan Delta 0.08 0.04
Terminal Finish NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 9 2
Rohs Code No
Factory Lead Time 18 Weeks
Diameter 7.14 mm
Dielectric Material TANTALUM (WET)
ESR 2130 mΩ
Leakage Current 0.001 mA
Length 16.28 mm
Number of Terminals 2
Package Style Axial

Compare M39006/30-0348 with alternatives