M39006/22-0537 vs TWCD187K025CCLZ900H feature comparison

M39006/22-0537 Nissei Electric Co Ltd

Buy Now Datasheet

TWCD187K025CCLZ900H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD AVX CORP
Package Description AXIAL LEADED ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 180 µF 180 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (WET)
Manufacturer Series CLR79
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-39006/22
Ripple Current 594.75 mA 594.75 mA
Surface Mount NO NO
Tan Delta 0.26 26.0
Terminal Shape WIRE WIRE
Base Number Matches 9 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Diameter 9.52 mm
ESR 1920 mΩ
JESD-609 Code e0
Leakage Current 0.002 mA
Length 19.46 mm
Package Style Axial
Terminal Finish Tin/Lead (Sn60Pb40)

Compare TWCD187K025CCLZ900H with alternatives