M39006/22-0519
vs
TWCE547M015CCLZ0000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL-DUBILIER ELECTRONICS INC
AVX CORP
Package Description
AXIAL LEADED
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.21.0020
Capacitance
540 µF
540 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Manufacturer Series
M39006/22
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-C-39006/22
Ripple Current
2330 mA
908.7 mA
Surface Mount
NO
NO
Tan Delta
0.4
40.0
Terminal Finish
NOT SPECIFIED
Terminal Shape
WIRE
WIRE
Base Number Matches
7
1
Rohs Code
No
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Diameter
9.52 mm
Dielectric Material
TANTALUM (WET)
ESR
980 mΩ
Leakage Current
0.006 mA
Length
26.97 mm
Number of Terminals
2
Package Style
Axial
Compare TWCE547M015CCLZ0000 with alternatives