M39006/22-0510
vs
TWCB127M015CCSZ0000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
AVX CORP
Package Description
AXIAL LEADED
,
Reach Compliance Code
unknown
compliant
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
120 µF
120 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.14 mm
7.14 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1990 mΩ
1990 mΩ
Leakage Current
0.001 mA
0.001 mA
Length
16.28 mm
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-PRF-39006/22
Ripple Current
565.5 mA
565.5 mA
Surface Mount
NO
NO
Tan Delta
0.18
0.18
Terminal Shape
WIRE
WIRE
Base Number Matches
9
1
Rohs Code
No
ECCN Code
EAR99
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare M39006/22-0510 with alternatives
Compare TWCB127M015CCSZ0000 with alternatives