M39006/22-0403 vs T292A255J100PSC feature comparison

M39006/22-0403 KEMET Corporation

Buy Now Datasheet

T292A255J100PSC KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 2.5 µF 2.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.001 mA
Manufacturer Series M39006/22
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TRAY Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39006/22 MIL-STD-202
Ripple Current 196.95 mA
Surface Mount NO NO
Tan Delta 2.0
Terminal Shape WIRE WIRE
Base Number Matches 7 1
Rohs Code No
Diameter 4.78 mm
JESD-609 Code e0
Length 11.51 mm
Package Style Axial
Terminal Finish Tin/Lead (Sn60Pb40)

Compare T292A255J100PSC with alternatives