M39006/22-0365 vs TWCA825K060SCSZ000H feature comparison

M39006/22-0365 EXXELIA Group

Buy Now Datasheet

TWCA825K060SCSZ000H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP AVX CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 8.2 µF 8.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5.56 mm 5.56 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 6470 mΩ 6470 mΩ
Leakage Current 0.001 mA 0.001 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-PRF-39006/22
Ripple Current 168.75 mA 243.75 mA
Surface Mount NO NO
Tan Delta 0.04 4.0
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn60Pb40)

Compare M39006/22-0365 with alternatives

Compare TWCA825K060SCSZ000H with alternatives