M39006/22-0348H
vs
109D256X9050F2E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVX CORP
VISHAY SPRAGUE
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
25 µF
25 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.14 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
4250 mΩ
Length
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-39006
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
4
2
JESD-609 Code
e3
Manufacturer Series
109D
Package Shape
TUBULAR PACKAGE
Packing Method
TRAY, PLASTIC
Terminal Finish
Matte Tin (Sn)
Compare M39006/22-0348H with alternatives