M39006/22-0348
vs
M39006/30-0348
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
NISSEI ELECTRIC CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
25 µF
|
25 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (DRY/SOLID)
|
Manufacturer Series |
M39006/22
|
CLR90
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Packing Method |
TRAY
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Reference Standard |
MIL-PRF-39006/22
|
MIL-PRF-39006/30
|
Ripple Current |
391.95 mA
|
391.95 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
8.0
|
0.04
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
8
|
2
|
Leakage Current |
|
0.001 mA
|
|
|
|
Compare M39006/30-0348 with alternatives